Macronix NOR 4Mbit Serial Flash Memory 8-Pin SOP, MX25L4006EM1I-12G

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 98 units)*

$60.76

(exc. GST)

$66.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,960 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
98 - 98$0.62$60.76
196 - 294$0.605$59.29
392 +$0.596$58.41

*price indicative

RS Stock No.:
170-3091
Mfr. Part No.:
MX25L4006EM1I-12G
Brand:
Macronix
COO (Country of Origin):
TW

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series


Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.

Flash Memory, Macronix