- RS Stock No.:
- 165-2120
- Mfr. Part No.:
- SST39SF020A-70-4C-WHE
- Brand:
- Microchip
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 208)
$2.50
(exc. GST)
$2.75
(inc. GST)
Units | Per unit | Per Tray* |
208 - 832 | $2.50 | $520.00 |
1040 + | $2.25 | $468.00 |
*price indicative |
- RS Stock No.:
- 165-2120
- Mfr. Part No.:
- SST39SF020A-70-4C-WHE
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
SST39SF010A/020A/040 Parallel SuperFlash® Memory
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.
Features
4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory, Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 2MB |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 32 |
Organisation | 256K x 8 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Block Organisation | Symmetrical |
Length | 8.1mm |
Height | 1.05mm |
Width | 12.5mm |
Dimensions | 12.5 x 8.1 x 1.05mm |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | 0 °C |
Number of Words | 256K |
Maximum Operating Temperature | +70 °C |
Series | SST39 |
Maximum Random Access Time | 70ns |
Related links
- Alliance Memory NOR 2Mbit SPI Flash Memory 8-Pin SOIC, M45PE20-VMN6P
- Microchip 2MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE
- Microchip 2MB Parallel Flash Memory 32-Pin PDIP, SST39SF020A-70-4C-PHE
- Alliance Memory 32Mbit Parallel Flash Memory 56-Pin TSOP, JS28F320J3F75A
- Alliance Memory NAND 4GByte eMMC Flash Memory 153-Pin FBGA, ASFC4G31M-51BIN
- Alliance Memory NOR 16Mbit SPI Flash Memory 8-Pin SOIC, M45PE16-VMW6TG
- Microchip Flash Memory
- Winbond Flash Memory