Microchip 2MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4I-NHE
- RS Stock No.:
- 145-9063
- Mfr. Part No.:
- SST39SF020A-70-4I-NHE
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9063
- Mfr. Part No.:
- SST39SF020A-70-4I-NHE
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2MB | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 256K x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Block Organisation | Symmetrical | |
| Length | 14.05mm | |
| Height | 2.84mm | |
| Width | 11.51mm | |
| Dimensions | 14.05 x 11.51 x 2.84mm | |
| Maximum Random Access Time | 70ns | |
| Number of Bits per Word | 8bit | |
| Number of Words | 256K | |
| Series | SST39 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2MB | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 256K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Block Organisation Symmetrical | ||
Length 14.05mm | ||
Height 2.84mm | ||
Width 11.51mm | ||
Dimensions 14.05 x 11.51 x 2.84mm | ||
Maximum Random Access Time 70ns | ||
Number of Bits per Word 8bit | ||
Number of Words 256K | ||
Series SST39 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
SST39SF010A/020A/040 Parallel SuperFlash® Memory
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.
Features
4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Flash Memory, Microchip
Related links
- Microchip 2MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4I-NHE
- Microchip 2MB Parallel Flash Memory 32-Pin PLCC, SST39SF020A-70-4C-NHE
- Microchip 2MB Parallel Flash Memory 32-Pin PDIP, SST39SF020A-70-4C-PHE
- Microchip 1Mbit Parallel Flash Memory 32-Pin PLCC, SST39VF010-70-4I-NHE
- Microchip 4MB Parallel Flash Memory 32-Pin PLCC, SST39SF040-70-4I-NHE
- Microchip 1MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE
- Microchip 4Mbit Parallel Flash Memory 32-Pin PLCC, SST39VF040-70-4I-NHE
- Microchip 1Mbit Flash Memory 32-Pin PLCC, SST39SF010A-70-4I-NHE-T
