Cypress Semiconductor SLC NAND 4Gbit ONFI 1.0 Flash Memory 63-Pin FBGA, S34ML04G100BHI000

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-6428P
Mfr. Part No.:
S34ML04G100BHI000
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Gbit

Interface Type

ONFI 1.0

Package Type

FBGA

Pin Count

63

Organisation

256M x 16 bit, 512M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

11 x 9 x 0.75mm

Maximum Random Access Time

25µs

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8 bit, 16 bit

Minimum Operating Temperature

-40 °C

Number of Words

256M, 512M

COO (Country of Origin):
US

SLC NAND Flash Memory, Cypress Semiconductor


3V (ML-1) High Reliability NAND Flash for Embedded
ML Nand Flash Memory organisation format range:
128 M x 8 bit, 64 M x 16 bit - S34ML01G100BHI000, S34ML01G100TFI000
128 M x 16 bit, 256 M x 8 bit - S34ML02G100BHI000, S34ML02G100TFI000
256M x 16 bit, 512M x 8 bit - S34ML04G100BHI000, S34ML04G100TFI000
Open NAND Flash Interface (ONFI) 1.0


NAND Flash Memory