Infineon 256Mbit CFI Flash Memory 64-Pin FPBGA, S29GL256P11FFI010

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-2667
Mfr. Part No.:
S29GL256P11FFI010
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256Mbit

Interface Type

CFI

Package Type

FPBGA

Pin Count

64

Organisation

256M x 1 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

13 x 11 x 1mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

1

Maximum Random Access Time

110ns

Number of Words

256M

Minimum Operating Temperature

-40 °C