- RS Stock No.:
- 162-3878
- Mfr. Part No.:
- 3M450 COMBI 75X45X6 P80
- Brand:
- 3M
42 In Global stock for delivery within 10 working day(s)
127 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.09
(exc. GST)
$50.70
(inc. GST)
Units | Per unit |
1 - 49 | $46.09 |
50 + | $45.64 |
- RS Stock No.:
- 162-3878
- Mfr. Part No.:
- 3M450 COMBI 75X45X6 P80
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
3M™ 450 Combi Wheel CB-ZS, 75 mm x 45 mm, P80
Introducing the 3M™ Scotch-Brite™ 450, this combi wheel provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™. The 450 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. The wheels provide a combination of cutting action and gentle uniform finish, as well as removing scratches.
Features & Benefits
Flaps bend during operation to cover a large surface area
Aluminium oxide construction means it's non-corroding for long-lasting use
75mm diameter fits comfortably onto hand-held tools
Aluminium oxide construction means it's non-corroding for long-lasting use
75mm diameter fits comfortably onto hand-held tools
Applications
Metal fabrication
Automotive industry
Construction sites
Automotive industry
Construction sites
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 450 is a wheel can be used to remove scratches from stainless steel, remove defects or a fine finish on aluminium.
Features and Benefits
Combination of cutting action and gentle finishing
Removes scratches
Uniform finish, without facets or edge markings.
Resists clogging
Store it flat in dry, room-temperature conditions to keep it in tip-top shape. Avoid placing anything heavy on top of the brush to cut out the risk of bending.
Typical Applications
These flap wheel brushes are used with power tools as it has a 6 mm shank. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.
FAQ's
How should these wheels be stored?
Flap wheels should be stored flat, avoiding damp and frost or wide temperature variations.
Specifications
Attribute | Value |
---|---|
Brush Type | Circular |
Diameter | 75mm |
Grit Size | P80 |
Maximum Safe Speed | 7500rpm |
Model | CB-ZS |