1in EPDM Flat Gasket

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

EPDM Flat Gaskets

Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.

For full faced flanges
3mm Gasket Thickness

Note

See item 3 in the line drawing

//media.rs-online.com/t_line/L212305-01.jpg
Specifications
Attribute Value
Type Flat Gasket
Material EPDM
Connection Size 1in
Outside Diameter 115mm
Fixing Hole Pitch Circle Diameter 15mm
48 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 7.585
(exc. GST)
$ 8.343
(inc. GST)
units
Per unit
Per Pack*
2 - 10
$7.585
$15.17
12 - 48
$7.355
$14.71
50 +
$6.81
$13.62
*price indicative
Related Products
Flanges for conveying materials in applications where reliability ...
Description:
Flanges for conveying materials in applications where reliability and safety are paramount These flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.
Flanges are mostly used for the detachable connecting ...
Description:
Flanges are mostly used for the detachable connecting of plastic pipes They can also be used for changing from plastic fittings to valve/pump devices. For socket systems - all materials Pressure rating - 16 bar.
Flanges are mostly used for the detachable connecting ...
Description:
Flanges are mostly used for the detachable connecting of plastic pipes They can also be used for changing from plastic fittings to valve/pump devices. Manufactured with outside diameters to BS10 table D&E.
These flanges are mostly used for the detachable ...
Description:
These flanges are mostly used for the detachable connecting of plastic pipes They can also be used for changing from plastic fittings to valve/pump devices. To see how the flange adaptor fits into the assembly, see item 5 in the ...