- RS Stock No.:
- 435-5865
- Mfr. Part No.:
- 13403427025
- Brand:
- Rose+Krieger
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$85.15
(exc. GST)
$93.67
(inc. GST)
Units | Per unit |
1 - 11 | $85.15 |
12 - 23 | $82.73 |
24 + | $80.54 |
- RS Stock No.:
- 435-5865
- Mfr. Part No.:
- 13403427025
- Brand:
- Rose+Krieger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Base FI 40
Tube to floor fixing
Standards
DIN 1055; DIN EN 12437 1-4; prEN ISO 14122 1-4
Specifications
Attribute | Value |
---|---|
Component Type | Base Clamp |
Fits Tube Diameter | 40mm |
Fits Strut Profile | 40 mm |
Structural Element Type | Round Tube |
Product Family | Rose+Krieger |
Product System | FI |