RS PRO First Aid Kit Belt Pouch
- RS Stock No.:
- 764-552
- Brand:
- RS PRO
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Kit
$17.72
(exc. GST)
$19.49
(inc. GST)
Kit(s) | Per Kit |
---|---|
1 - 4 | $17.72 |
5 + | $14.58 |
- RS Stock No.:
- 764-552
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Belt Pouch First Aid Kit, 160 mm x 120 mm x 50 mm
This essential kit from RS PRO is your portable solution for minor first-aid emergencies. It has a robust belt loop for you to carry it on your waist so it's always on-hand should you need it. It contains the minimum recommended items for quick medical care and is especially suited to work done off-site.
The kit includes a hardwearing, waterproof nylon bag to protect the first aid supplies and equipment from getting wet and keep them clean. Along with the plasters, bandages and other supplies is a handy guidance leaflet that offers you advice on basic first aid principles. It also allows you to record any accidents that may occur for HSE (Health and Safety) incident reporting.
The kit includes a hardwearing, waterproof nylon bag to protect the first aid supplies and equipment from getting wet and keep them clean. Along with the plasters, bandages and other supplies is a handy guidance leaflet that offers you advice on basic first aid principles. It also allows you to record any accidents that may occur for HSE (Health and Safety) incident reporting.
Features and Benefits
• Nylon case material
• Belt pouch case type
• Complies with health and safety regulations
• First aid kit type
• Depth of 50 mm
• Height of 160 mm
• Width of 120 mm
• Kit's contents are two bandages, disposable gloves, sterile dressing, first aid guide, six washproof plasters, six safety pins and four moist wipes
• Belt pouch case type
• Complies with health and safety regulations
• First aid kit type
• Depth of 50 mm
• Height of 160 mm
• Width of 120 mm
• Kit's contents are two bandages, disposable gloves, sterile dressing, first aid guide, six washproof plasters, six safety pins and four moist wipes
Specifications
Attribute | Value |
---|---|
Kit Type | First Aid Kit |
Case Type | Belt Pouch |
Kit/Refill Contents | Bandage, Disposable Gloves, Dressing, First Aid Guide, Plasters, Safety Pins, Wipes |
Case Material | Nylon |
Depth | 50 mm |
Height | 160 mm |
Width | 120mm |
Related links
- RS PRO First Aid Kit Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Wall Mounted
- RS PRO First Aid Kit for 10 Person/People, Carrying Case, Wall Mounted
- Maxisafe Vehicle Safety Kit Belt Pouch
- RS PRO First Aid Kit Bracket x 371mm
- RS PRO First Aid Kit Bracket x 271mm