Vinyl Fire Safety Sign, For Use On - Flammable Liquids, Live Electrical Equipment With English Text Self-Adhesive
- RS Stock No.:
- 763-1960
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-1960
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Fire Extinguisher | |
| Text Message | For Use On - Flammable Liquids, Live Electrical Equipment | |
| Material | Vinyl | |
| Self-Adhesive | Yes | |
| Height | 280 mm | |
| Text Language | English | |
| Colour | Green/Red/White | |
| Quantity Per Package | 1 | |
| Width | 90mm | |
| Sign or Label | Label | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Fire Extinguisher | ||
Text Message For Use On - Flammable Liquids, Live Electrical Equipment | ||
Material Vinyl | ||
Self-Adhesive Yes | ||
Height 280 mm | ||
Text Language English | ||
Colour Green/Red/White | ||
Quantity Per Package 1 | ||
Width 90mm | ||
Sign or Label Label | ||
- COO (Country of Origin):
- GB
CO2 CARBON DIOXIDE
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Background colour shall be red
The shape of the sign shall be oblong or square as necessary to accommodate the symbol or text
The symbol or text shall be white
The shape of the sign shall be oblong or square as necessary to accommodate the symbol or text
The symbol or text shall be white
Related links
- Vinyl Fire Safety Sign, Fire extinguisher With English Text Self-Adhesive
- Vinyl Fire Safety Sign, Fire exit Keep clear With English Text Self-Adhesive
- Vinyl Polyester Fire Safety Sign, With English Text Self-Adhesive
- Polypropylene Fire Safety Sign, Fire Extinguisher With English Text Self-Adhesive
- Vinyl Fire Safety Sign, Fire Action Instructions With English Text Self-Adhesive
- Vinyl Polyester Fire Safety Sign, Fire Action Notice With English Text Self-Adhesive
- Polypropylene Fire Safety Sign, Fire Assembly Point With English Text Self-Adhesive
- Plastic Fire Safety Sign, Materials extinguisher can be used on With English Text Self-Adhesive
