Vinyl Fire Safety Sign, List of materials dry powder can be used on With English Text Self-Adhesive

Bulk discount available

Subtotal (1 unit)*

$9.94

(exc. GST)

$10.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$9.94
5 +$8.18

*price indicative

RS Stock No.:
181-2246
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Dry Powder Extinguisher Safety Sign

Text Message

List of materials dry powder can be used on

Material

Vinyl

Self-Adhesive

Yes

Height

300 mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Width

100mm

Sign or Label

Sign

RoHS Status: Exempt

COO (Country of Origin):
GB
Safety sign detailing use the use of a Dry Powder extinguisher.
Material : Self adhesive vinyl
Size: 300 x 100mm (H x W)

Related links