Brady Polyester Fire Safety Sign Fire Hose Self-Adhesive
- RS Stock No.:
- 277-3530
- Distrelec Article No.:
- 302-20-394
- Mfr. Part No.:
- 817039
- Brand:
- Brady
Subtotal (1 unit)*
$11.73
(exc. GST)
$12.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.73 |
*price indicative
- RS Stock No.:
- 277-3530
- Distrelec Article No.:
- 302-20-394
- Mfr. Part No.:
- 817039
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Legend | Fire Hose | |
| Product Type | Fire Safety Sign | |
| Material | Polyester | |
| Self-Adhesive | Yes | |
| Height | 200mm | |
| Legend Colour | White | |
| Quantity Per Package | 1Per Pack | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Legend Fire Hose | ||
Product Type Fire Safety Sign | ||
Material Polyester | ||
Self-Adhesive Yes | ||
Height 200mm | ||
Legend Colour White | ||
Quantity Per Package 1Per Pack | ||
Width 21mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Fire Safety Sign is a fire hose reel safety sign which is compliant to ISO 7010. This fire safety sign is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings. This fire safety sign is used for facility identification application.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
Related links
- Brady Polyester Fire Safety Sign Fire Hose Self-Adhesive
- Brady Polyester Fire Safety Sign Fire Blanket Self-Adhesive
- Brady Polyester Fire Safety Sign Fire Extinguisher Self-Adhesive
- Brady Polyester Fire Safety Sign Fire Alarm Call Point Self-Adhesive
- RS PRO Polyester Fire Safety Sign With English Text Fire Assembly Point Self-Adhesive
- Brady Polyester Fire Safety Label Flammable Self-Adhesive
- Brady Polyester Fire Safety Label None Self-Adhesive
- Brady Polyester Fire Safety Label Compressed Gas Self-Adhesive
