Brady Polyester Fire Safety Sign Fire Blanket Self-Adhesive

Subtotal (1 unit)*

$20.58

(exc. GST)

$22.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.58

*price indicative

RS Stock No.:
277-3461
Distrelec Article No.:
302-20-381
Mfr. Part No.:
195692
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Fire Safety Sign

Sign Legend

Fire Blanket

Material

Polyester

Self-Adhesive

Yes

Height

148mm

Legend Colour

Blue, Green, Yellow, Red (RAL 3001-GL), Black

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
BE
The Brady Fire Safety Sign is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.

UV resistant

Chemical resistant

Weather resistant

Humidity resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy