- RS Stock No.:
- 254-8221
- Mfr. Part No.:
- AW30-F03E-6R
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 254-8221
- Mfr. Part No.:
- AW30-F03E-6R
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC integrated filter and regulator units save space and require less piping. It has square embedded type pressure gauge pressure gauge set nut for panel mounting.
Ambient temperature -5 to 60 °C
Port size 3/8
Pipe thread type G
Without backflow function
Port size 3/8
Pipe thread type G
Without backflow function
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Drain Type | Auto |
Filtration Size | 5µm |