- RS Stock No.:
- 923-0294
- Mfr. Part No.:
- ECWF2W155JA
- Brand:
- Panasonic
On back order for despatch 05/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $1.30 | $650.00 |
2500 + | $1.17 | $585.00 |
*price indicative |
- RS Stock No.:
- 923-0294
- Mfr. Part No.:
- ECWF2W155JA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.8mm |
Depth | 10.7mm |
Height | 15.8mm |
Dimensions | 18.8 x 10.7 x 15.8mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Related links
- KEMET C4G Polypropylene Capacitor PP ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- EPCOS B32520 Polyester Film Capacitor ±5% Through Hole
- Panasonic Polypropylene Film Capacitor ±5% Through Hole