- RS Stock No.:
- 896-1152
- Mfr. Part No.:
- B32520C0155J000
- Brand:
- EPCOS
On back order for despatch 25/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.902
(exc. GST)
$2.092
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $1.902 | $9.51 |
*price indicative |
- RS Stock No.:
- 896-1152
- Mfr. Part No.:
- B32520C0155J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32520 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 10 x 5 x 10.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 10 % @ 1 kHz |
Minimum Operating Temperature | -55°C |
Related links
- EPCOS B32520 Polyester Film Capacitor 100 V dc 1μF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 470nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 680nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 63 V dc 2.2μF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 400 V dc 47nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 100 V dc 330nF, Through Hole
- EPCOS B32520 Polyester Film Capacitor 63 V dc 1μF, Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole