- RS Stock No.:
- 878-8048
- Mfr. Part No.:
- P410CJ473M300AH101
- Brand:
- KEMET
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.678
(exc. GST)
$5.146
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $4.678 | $23.39 |
50 + | $4.594 | $22.97 |
*price indicative |
- RS Stock No.:
- 878-8048
- Mfr. Part No.:
- P410CJ473M300AH101
- Brand:
- KEMET
Legislation and Compliance
Product Details
P410 Series Metallised Paper Capacitors
The P410 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Applications include worldwide use in contact protection, contact interference suppression and transient suppression
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Applications include worldwide use in contact protection, contact interference suppression and transient suppression
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.022 – 0.1μF
Resistance range: 100Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper dielectric
High dV/dt capability
Capacitance range: 0.022 – 0.1μF
Resistance range: 100Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper dielectric
High dV/dt capability
Approvals
ENEC, UL and cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | P410 |
Lead Pitch | 20.3mm |
Suppression Class | X1 |
Length | 24mm |
Depth | 9mm |
Height | 15mm |
Dimensions | 24 x 9 x 15mm |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |