KEMET P278 Paper Capacitor, 480V ac, ±20%, 1nF, Through Hole
- RS Stock No.:
- 875-2425
- Mfr. Part No.:
- P278HE102M480A
- Brand:
- KEMET
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.892
(exc. GST)
$2.081
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.892 | $18.92 |
250 - 490 | $1.87 | $18.70 |
500 + | $1.816 | $18.16 |
*price indicative
- RS Stock No.:
- 875-2425
- Mfr. Part No.:
- P278HE102M480A
- Brand:
- KEMET
Related links
- KEMET P278 Paper Capacitor, 480V ac, ±20%, 1nF, Through Hole
- KEMET P278 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole
- KEMET P278 Paper Capacitor, 480V ac, ±20%, 10nF, Through Hole
- KEMET P278 Paper Capacitor, 480V ac, ±20%, 22nF, Through Hole
- KEMET P278 Paper Capacitor, 480V ac, ±20%, 2.2nF, Through Hole
- KEMET P278 Paper Capacitor, 480V ac, ±20%, 47nF, Through Hole
- KEMET P278 Paper Capacitor, 480V ac, ±20%, 100nF, Through Hole
- KEMET PME295 Paper Capacitor, 480V ac, ±20%, 2.2nF