- RS Stock No.:
- 875-2370
- Mfr. Part No.:
- LDEEE4100KA0N00
- Brand:
- KEMET
1395 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.568
(exc. GST)
$5.025
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $4.568 | $22.84 |
375 - 745 | $4.486 | $22.43 |
750 + | $4.384 | $21.92 |
*price indicative |
- RS Stock No.:
- 875-2370
- Mfr. Part No.:
- LDEEE4100KA0N00
- Brand:
- KEMET
Legislation and Compliance
Product Details
LDE Series Automotive Grade
LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.
Features
Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Applications
Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.
Warning
Not suitable for across-the-line application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 7.3mm |
Depth | 6.1mm |
Height | 5.4mm |
Dimensions | 7.3 x 6.1 x 5.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Surface Mount |
Package/Case | 2824 (7260M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Cutting Mats
- RS PRO Power Cord, 2m
- KEMET F161 Metallised Polyester Film Capacitor 50 V dc 1μF, Surface Mount
- KEMET F161 Polyester Film Capacitor 50 V dc 1μF, Surface Mount
- Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor ±10%...
- KEMET LDE Polyethylene Naphthalate Film Capacitor 63V dc 1μF, Surface Mount
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole