- RS Stock No.:
- 871-2622
- Mfr. Part No.:
- 890334026030CS
- Brand:
- Wurth Elektronik
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$3.975
(exc. GST)
$4.373
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2 - 48 | $3.975 | $7.95 |
50 - 98 | $3.885 | $7.77 |
100 + | $3.825 | $7.65 |
*price indicative
- RS Stock No.:
- 871-2622
- Mfr. Part No.:
- 890334026030CS
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 10mm |
Lead Length | 4mm |
Height | 21mm |
Dimensions | 26 x 10 x 21mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | <0.70 % @ 100 kHz |
Related links
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac,...