- RS Stock No.:
- 869-7466
- Mfr. Part No.:
- ECQU2A104ML
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 869-7466
- Mfr. Part No.:
- ECQU2A104ML
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Metallised Polyester Capacitor, ECQUL Series
Certified compliant with anti-noise safety standards (Class X2/, Y2/X2)
Small size, lightweight
Flame-resistant external casing
For power-supply noise prevention in European-market electronic devices
Small size, lightweight
Flame-resistant external casing
For power-supply noise prevention in European-market electronic devices
Standards
UL, CSA, IEC, EN
Warning
This capacitor is designed for connecting directly across a mains supply, but should not be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 275V ac |
Tolerance | ±20% |
Series | ECQUL |
Lead Pitch | 15mm |
Suppression Class | X2, Y2 |
Length | 17.5mm |
Depth | 5.5mm |
Height | 12mm |
Dimensions | 17.5 x 5.5 x 12mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +100°C |
Dissipation Factor | <=1.0% |
Minimum Operating Temperature | -40°C |