- RS Stock No.:
- 755-4330
- Mfr. Part No.:
- QYX1H334KTP
- Brand:
- Nichicon
90 In Global stock for delivery within 5 working day(s)
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.232
(exc. GST)
$1.355
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.232 | $12.32 |
250 - 490 | $1.20 | $12.00 |
500 + | $1.184 | $11.84 |
*price indicative |
- RS Stock No.:
- 755-4330
- Mfr. Part No.:
- QYX1H334KTP
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 50V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 7.5mm |
Length | 12.5mm |
Depth | 8mm |
Height | 16mm |
Dimensions | 12.5 x 8 x 16mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.6mm |
Package/Case | 5101-1 |
Related links
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 330nF, Through Hole
- Nichicon XK Polyester Film Capacitor 630 V dc 10nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 330nF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 630 V dc 330nF,...
- Nichicon XK(ZH) Polyester Film Capacitor 630 V dc 470nF, Through Hole
- Syfer Technology 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Nichicon XK Polyester Film Capacitor 400 V dc 150nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 3.3μF, Through Hole