- RS Stock No.:
- 727-0127
- Mfr. Part No.:
- ECWF2W684KA
- Brand:
- Panasonic
On back order for despatch 03/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.474
(exc. GST)
$1.621
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.474 | $7.37 |
125 - 245 | $1.454 | $7.27 |
250 + | $1.418 | $7.09 |
*price indicative |
- RS Stock No.:
- 727-0127
- Mfr. Part No.:
- ECWF2W684KA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.1mm |
Depth | 7.5mm |
Height | 12.1mm |
Dimensions | 18.1 x 7.5 x 12.1mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Related links
- EPCOS B32778 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32672Z Polypropylene Film Capacitor 10% Through Hole
- Panasonic ECWFD Film Capacitor 10%, Through Hole
- EPCOS B32673P Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32776 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32522 Polyester Film Capacitor ±10% Through Hole
- Panasonic ECWFE Film Capacitor ±10%, 100nF
- Panasonic ECWFE Film Capacitor ±10%, 2.2μF