- RS Stock No.:
- 727-0039
- Mfr. Part No.:
- ECWF2335JA
- Brand:
- Panasonic
323 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.41
(exc. GST)
$3.75
(inc. GST)
Units | Per unit |
1 - 124 | $3.41 |
125 - 249 | $3.39 |
250 + | $3.35 |
- RS Stock No.:
- 727-0039
- Mfr. Part No.:
- ECWF2335JA
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 20mm |
Length | 23.8mm |
Depth | 12.5mm |
Height | 18.3mm |
Dimensions | 23.8 x 12.5 x 18.3mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Related links
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor ±10%...