- RS Stock No.:
- 684-2204
- Mfr. Part No.:
- BFC233860104
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-2204
- Mfr. Part No.:
- BFC233860104
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Series 338 - 300 Vac
Self-repairing
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
CSA, UL recognised
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 338 |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 10mm |
Height | 19.5mm |
Dimensions | 26 x 10 x 19.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |