- RS Stock No.:
- 616-7812
- Mfr. Part No.:
- PHE448SB3220JR06
- Brand:
- KEMET
110 In Global stock for delivery within 5 working day(s)
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.494
(exc. GST)
$1.643
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.494 | $14.94 |
250 - 490 | $1.468 | $14.68 |
500 + | $1.44 | $14.40 |
*price indicative |
- RS Stock No.:
- 616-7812
- Mfr. Part No.:
- PHE448SB3220JR06
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
F448 (PHE448) Series
Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 2 kV dc, 700 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE448 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 6mm |
Depth | 5.5mm |
Height | 10.5mm |
Dimensions | 18 x 5.5 x 10.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Related links
- EPCOS B32672L Metallised Polypropylene Film Capacitor 700 V ac...
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 22nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 2.7nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 390nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 100nF,...
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 220nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 600 V ac 47nF, Through Hole