- RS Stock No.:
- 485-6712
- Mfr. Part No.:
- BFC233920105
- Brand:
- Vishay
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.484
(exc. GST)
$1.632
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.484 | $14.84 |
50 - 90 | $1.457 | $14.57 |
100 + | $1.432 | $14.32 |
*price indicative |
- RS Stock No.:
- 485-6712
- Mfr. Part No.:
- BFC233920105
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Class X2 275V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
Features
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 339 |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 10mm |
Height | 19.5mm |
Dimensions | 26 x 10 x 19.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |