KEMET C4G Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole
- RS Stock No.:
- 384-7896
- Mfr. Part No.:
- C4GAHUD5100AA3J
- Brand:
- KEMET
72 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.63
(exc. GST)
$10.59
(inc. GST)
Units | Per unit |
---|---|
1 - 7 | $9.63 |
8 - 14 | $9.46 |
15 + | $9.30 |
- RS Stock No.:
- 384-7896
- Mfr. Part No.:
- C4GAHUD5100AA3J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm
Lead Length 40mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 600V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4G |
Length | 58mm |
Dimensions | 34.5 (Dia.) x 58mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.2mm |
Related links
- KEMET C4G Metallised Polypropylene Film Capacitor, 850V dc, ±5%,...
- KEMET C4G Metallised Polypropylene Film Capacitor, 850V dc, ±5%,...
- KEMET C4G Metallised Polypropylene Film Capacitor, 850V dc, ±5%,...
- KEMET C4G Metallised Polypropylene Film Capacitor, 850V dc, ±5%,...
- KEMET C4G Metallised Polypropylene Film Capacitor, 700V dc, ±5%,...
- KEMET C4G Metallised Polypropylene Film Capacitor, 850V dc, ±5%,...
- KEMET C4AE Metallised Polypropylene Film Capacitor, 600V dc, ±5%,...
- KEMET C4AE Metallised Polypropylene Film Capacitor, 600V dc, ±5%,...