- RS Stock No.:
- 263-0009
- Mfr. Part No.:
- R4Y5I21005000K
- Brand:
- KEMET
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 350)
$1.756
(exc. GST)
$1.932
(inc. GST)
Units | Per unit | Per Bag* |
350 + | $1.756 | $614.60 |
*price indicative |
- RS Stock No.:
- 263-0009
- Mfr. Part No.:
- R4Y5I21005000K
- Brand:
- KEMET
Related links
- Nichicon XK Polyester Film Capacitor 630 V dc 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 10nF, Through Hole
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R73 Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 400 V dc 10nF, Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole