- RS Stock No.:
- 262-2133
- Mfr. Part No.:
- R586N333050T0M
- Brand:
- KEMET
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$3.676
(exc. GST)
$4.044
(inc. GST)
Units | Per unit | Per Bag* |
200 + | $3.676 | $735.20 |
*price indicative |
- RS Stock No.:
- 262-2133
- Mfr. Part No.:
- R586N333050T0M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.
Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 600V ac |
Tolerance | 20% |
Series | R58 |
Related links
- KEMET R58 Film Capacitor 20%, 1μF
- KEMET R58 Film Capacitor 20%, 470nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 330nF
- KEMET R58 Film Capacitor 20%, 560nF
- KEMET R58 Film Capacitor 20%, 68nF
- Vishay F1772S Polyester Capacitor PET ±10%, 330nF
- KEMET R58 Film Capacitor 10%, 330nF
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 330nF