- RS Stock No.:
- 261-9824
- Mfr. Part No.:
- MKT1820610065
- Brand:
- Vishay
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 300)
$7.013
(exc. GST)
$7.714
(inc. GST)
Units | Per unit | Per Reel* |
300 + | $7.013 | $2,103.90 |
*price indicative |
- RS Stock No.:
- 261-9824
- Mfr. Part No.:
- MKT1820610065
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The Vishay DC film capacitor is used in low voltage DC link, automotive and DC filtering. It has tinned wire leads.
Maximum application temperature 125 °C
Reference standards IEC 60384-2
Reference standards IEC 60384-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT1820 |
Dielectric | Metallized Polyester Film |
Related links
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 330nF, Through Hole
- EPCOS B32522 Polyester Capacitor (PET) ±10% Through Hole
- Vishay MKP1848 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C4AT Polypropylene Film Capacitor 400 V dc 10μF, Through Hole
- KEMET R60 Polyester Film Capacitor 100 V dc 10μF
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole