- RS Stock No.:
- 261-0129
- Mfr. Part No.:
- 890414027009CS
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each
$4.23
(exc. GST)
$4.65
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.23 |
10 - 19 | $3.66 |
20 - 59 | $3.08 |
60 + | $2.51 |
- RS Stock No.:
- 261-0129
- Mfr. Part No.:
- 890414027009CS
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WCAP-FTXH Film Capacitor is suitable for harsh environmental conditions. It is designed and manufactured for use in general electronic equipment. Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.
Operating temperature -40 up to +110 °C
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
Maximum self heating 10 °C
Moisture sensitivity level 1
RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | WCAP-FTXH |
Related links
- Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 5μF, Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 3μF, Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 7μF, Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 8μF, Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 1μF, Through Hole
- Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 6.8μF,...
- Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 470nF,...
- Wurth Elektronik WCAP-FTXH Film Capacitor, 310V ac, 10%, 680nF,...