- RS Stock No.:
- 250-7805
- Mfr. Part No.:
- R53BI310050S0M
- Brand:
- KEMET
2690 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.222
(exc. GST)
$1.344
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.222 | $12.22 |
100 - 390 | $1.074 | $10.74 |
400 + | $0.888 | $8.88 |
*price indicative |
- RS Stock No.:
- 250-7805
- Mfr. Part No.:
- R53BI310050S0M
- Brand:
- KEMET
Related links
- KEMET PME271 Paper Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- EPCOS B32036 Polypropylene Film Capacitor ±20% Through Hole
- KEMET P409 Paper Capacitor ±20% Through Hole
- EPCOS B32034 Polypropylene Film Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- KEMET PZB300 Paper Capacitor ±20% Through Hole
- EPCOS B32032 Polypropylene Film Capacitor ±20% Through Hole