EPCOS B32529 Polyester Capacitor (PET), 100V dc, ±5%, 100nF, Through Hole
- RS Stock No.:
- 241-6573
- Mfr. Part No.:
- B32529C1104J289
- Brand:
- EPCOS
Bulk discount available
Price Each (In a Bag of 10)**
$0.238
(exc. GST)
$0.262
(inc. GST)
460 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
10 - 90 | $0.238 | $2.38 |
100 - 490 | $0.232 | $2.32 |
500 - 990 | $0.226 | $2.26 |
1000 - 1990 | $0.22 | $2.20 |
2000 + | $0.214 | $2.14 |
**price indicative
Related links
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole