- RS Stock No.:
- 241-6556
- Mfr. Part No.:
- B32529C0472K000
- Brand:
- EPCOS
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 2000)
$0.116
(exc. GST)
$0.128
(inc. GST)
Units | Per unit | Per Box* |
2000 - 8000 | $0.116 | $232.00 |
10000 + | $0.104 | $208.00 |
*price indicative |
- RS Stock No.:
- 241-6556
- Mfr. Part No.:
- B32529C0472K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.
High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32529 |
Lead Pitch | 5mm |
Related links
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 4.7nF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 4.7nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 400 V dc 4.7nF, Through Hole
- Vishay 368 220 V ac ±10% Through Hole
- KEMET A72 Polypropylene Film Capacitor 1000 V dc 4.7nF, Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- KEMET R4Y Polypropylene Film Film Capacitor ±10% Through Hole