- RS Stock No.:
- 241-6518
- Mfr. Part No.:
- B32529C0103J289
- Brand:
- EPCOS
3330 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$0.55
(exc. GST)
$0.61
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | $0.55 | $2.75 |
50 - 245 | $0.534 | $2.67 |
250 - 495 | $0.518 | $2.59 |
500 - 995 | $0.502 | $2.51 |
1000 + | $0.486 | $2.43 |
*price indicative |
- RS Stock No.:
- 241-6518
- Mfr. Part No.:
- B32529C0103J289
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.
High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |