- RS Stock No.:
- 238-5205
- Mfr. Part No.:
- R41BW410050T0K
- Brand:
- KEMET
196 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.47
(exc. GST)
$9.32
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $8.47 |
5 - 9 | $8.21 |
10 - 24 | $7.98 |
25 + | $7.73 |
- RS Stock No.:
- 238-5205
- Mfr. Part No.:
- R41BW410050T0K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet 1μF film EMI suppression capacitor is constructed of metallized polypropylene film and encapsulated with self-extinguishing resin. It is suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
RoHS compliant and lead-free terminations
Self healing properties
Halogen free
Self healing properties
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 350V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R41B |
Related links
- KEMET R41B Film Capacitor, 350V ac, ±10%, 1μF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 10nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 68nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 47nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 1.2μF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 15nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 33nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 6.8nF, Through Hole