- RS Stock No.:
- 238-5161
- Mfr. Part No.:
- R41BI215050T0K
- Brand:
- KEMET
1800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 900)
$0.308
(exc. GST)
$0.339
(inc. GST)
Units | Per unit | Per Bag* |
900 - 3600 | $0.308 | $277.20 |
4500 + | $0.278 | $250.20 |
*price indicative |
- RS Stock No.:
- 238-5161
- Mfr. Part No.:
- R41BI215050T0K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet 0.015μF film EMI suppression capacitor is constructed of metallized polypropylene film and encapsulated with self-extinguishing resin. It is suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
RoHS compliant and lead-free terminations
Self healing properties
Halogen free
Self healing properties
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 350V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R41B |
Related links
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- EPCOS B32653 Polypropylene Film Capacitor 700 V ac 15nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 15nF,...
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- EPCOS B32682 Polypropylene Film Capacitor 400 V ac 15nF
- KEMET R58 Film Capacitor 10%, 15nF