- RS Stock No.:
- 238-5150
- Mfr. Part No.:
- R41BF147050T1K
- Brand:
- KEMET
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1500)
$0.234
(exc. GST)
$0.257
(inc. GST)
Units | Per unit | Per Bag* |
1500 - 6000 | $0.234 | $351.00 |
7500 + | $0.21 | $315.00 |
*price indicative |
- RS Stock No.:
- 238-5150
- Mfr. Part No.:
- R41BF147050T1K
- Brand:
- KEMET
Related links
- EPCOS B32021 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 700 V ac 4.7nF, Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 500 V ac 4.7nF, Through Hole
- KEMET R41 Polypropylene Film Capacitor 300 V ac 4.7nF, Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...