- RS Stock No.:
- 238-5146
- Mfr. Part No.:
- R41BF133050T0K
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Bag of 1500)
$0.277
(exc. GST)
$0.305
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1500 - 6000 | $0.277 | $415.50 |
7500 + | $0.25 | $375.00 |
*price indicative
- RS Stock No.:
- 238-5146
- Mfr. Part No.:
- R41BF133050T0K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet 0.0033μF film EMI suppression capacitor is constructed of metallized polypropylene film and encapsulated with self-extinguishing resin. It is suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
RoHS compliant and lead-free terminations
Self healing properties
Halogen free
Self healing properties
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 350V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R41B |
Related links
- KEMET R41B Film Capacitor, 350V ac, ±10%, 3.3nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 68nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 10nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 47nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 15nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 33nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 6.8nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 22nF, Through Hole