Icel PMB Polypropylene Capacitor PP, 2kV dc, 10%, 560nF, Solder Lug
- RS Stock No.:
- 233-2458
- Mfr. Part No.:
- PMB2203560KSR
- Brand:
- Icel
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.54
(exc. GST)
$31.39
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $28.54 |
10 - 24 | $28.03 |
25 - 49 | $27.53 |
50 + | $27.04 |
- RS Stock No.:
- 233-2458
- Mfr. Part No.:
- PMB2203560KSR
- Brand:
- Icel
Technical data sheets
Legislation and Compliance
Product Details
The Icel PMB series of snubber capacitor has a 0.56uF and rated operational voltage is 2000 Vdc. Snubber capacitor for energy conversion and control in power semiconductor circuits, IGBT modules protection and SMPS protection circuits, resonant circuits,
Degree of protection IP00
IEC 61071, IEC 60068, RoHS compliant
Temperature = +40 ±2°C
IEC 61071, IEC 60068, RoHS compliant
Temperature = +40 ±2°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560nF |
Voltage | 2kV dc |
Mounting Type | Solder Lug |
Tolerance | 10% |
Series | PMB |
Related links
- Icel PMB Polypropylene Capacitor PP, 2kV dc, 10%, 560nF, Solder Lug
- Icel PMB Polypropylene Capacitor PP, 1.2kV dc, 10%, 560nF, Solder Lug
- Icel PMB Polypropylene Capacitor PP, 850V dc, 10%, 2.5μF, Solder Lug
- Icel PMB Polypropylene Capacitor PP, 850V dc, 10%, 1.5μF, Solder Lug
- Icel PMB Polypropylene Capacitor PP, 850V dc, 10%, 1.75μF, Solder Lug
- Icel PMB Polypropylene Capacitor PP, 1.2kV dc, 10%, 1μF, Solder Lug
- Icel PMB Polypropylene Capacitor PP, 1.2kV dc, 10%, 1.5μF, Solder Lug
- Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10,...