- RS Stock No.:
- 212-6701
- Mfr. Part No.:
- R75PW456050H3J
- Brand:
- KEMET
144 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 72)
$11.154
(exc. GST)
$12.269
(inc. GST)
Units | Per unit | Per Tray* |
72 - 72 | $11.154 | $803.088 |
144 - 216 | $10.875 | $783.00 |
288 + | $10.708 | $770.976 |
*price indicative |
- RS Stock No.:
- 212-6701
- Mfr. Part No.:
- R75PW456050H3J
- Brand:
- KEMET
Related links
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Nippon Chemi-Con Polypropylene Film Capacitor 315 V dc 5.6μF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 400 V dc 5.6μF, Through Hole
- Nippon Chemi-Con Polypropylene Film Capacitor 630 V dc 5.6μF, Through Hole