- RS Stock No.:
- 212-6689
- Mfr. Part No.:
- R75PR415050H3J
- Brand:
- KEMET
128 In Global stock for delivery within 10 working day(s)
Estimated Total Price (2 Units)
$10.38
(exc. GST)
$11.42
(inc. GST)
Units | Per unit | Per Pack* |
2 - 42 | $5.19 | $10.38 |
44 - 86 | $5.06 | $10.12 |
88 + | $4.985 | $9.97 |
*price indicative |
- RS Stock No.:
- 212-6689
- Mfr. Part No.:
- R75PR415050H3J
- Brand:
- KEMET
Related links
- KEMET C4G Polypropylene Capacitor PP ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- EPCOS B32520 Polyester Film Capacitor ±5% Through Hole
- Panasonic Polypropylene Film Capacitor ±5% Through Hole