- RS Stock No.:
- 212-6658
- Mfr. Part No.:
- R75PI310050H3J
- Brand:
- KEMET
On back order for despatch 18/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 700)
$0.367
(exc. GST)
$0.404
(inc. GST)
Units | Per unit | Per Bag* |
700 - 700 | $0.367 | $256.90 |
1400 - 2100 | $0.358 | $250.60 |
2800 + | $0.353 | $247.10 |
*price indicative |
- RS Stock No.:
- 212-6658
- Mfr. Part No.:
- R75PI310050H3J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet R75 series 0.1 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
RoHS compliant
Lead free terminations
Self healing
Lead free terminations
Self healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | R75 |
Related links
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 1μF
- KEMET R76 Polypropylene Capacitor PP ±5%, 470nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 33nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 1nF
- KEMET R76 Polypropylene Capacitor PP ±5%, 1μF
- KEMET R76 Polypropylene Capacitor PP ±5%, 47nF
- KEMET PHE450 Polypropylene Capacitor PP ±5%, 2.2μF
- KEMET R76 Polypropylene Capacitor PP ±5%, 100nF