- RS Stock No.:
- 207-9011
- Mfr. Part No.:
- C4AQULW4750A36J
- Brand:
- KEMET
On back order for despatch 15/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 60)
$5.898
(exc. GST)
$6.488
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $5.898 | $353.88 |
120 - 180 | $5.751 | $345.06 |
240 + | $5.662 | $339.72 |
*price indicative |
- RS Stock No.:
- 207-9011
- Mfr. Part No.:
- C4AQULW4750A36J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 7.5uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 7.5µF |
Voltage | 1.3kV dc |
Tolerance | 5% |
Series | C4AQ |
Related links
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- KEMET C87 Polypropylene Film Capacitor ±5%, 7.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 7.5μF
- EPCOS B32332 Polypropylene Film Capacitor ±5% Stud Mount