- RS Stock No.:
- 207-8996
- Mfr. Part No.:
- C4AQSLW4600A36J
- Brand:
- KEMET
On back order for despatch 22/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$8.29
(exc. GST)
$9.12
(inc. GST)
Units | Per unit |
1 - 14 | $8.29 |
15 - 29 | $8.09 |
30 + | $7.96 |
- RS Stock No.:
- 207-8996
- Mfr. Part No.:
- C4AQSLW4600A36J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 6uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6µF |
Voltage | 1.5kV dc |
Tolerance | 5% |
Series | C4AQ |
Related links
- EPCOS B33331V Polypropylene Capacitor PP ± 5% Screw Mount
- KEMET C87 Polypropylene Film Capacitor ±5%, 6μF
- KEMET C44A Polypropylene Film Capacitor 850 V dc 6μF, Screw Mount
- KEMET C4AQ Polypropylene Capacitor PP 5%, 8μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 6μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 3μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 2.8μF
- KEMET C4AQ Polypropylene Capacitor PP 5%, 1.5μF