- RS Stock No.:
- 207-8928
- Mfr. Part No.:
- C4AQCLU4330A11J
- Brand:
- KEMET
Price (ex. GST) Each (In a Box of 192)
$2.386
(exc. GST)
$2.625
(inc. GST)
On back order for despatch 04/03/2025, delivery within 10 working days from despatch date.
Units | Per unit | Per Box* |
---|---|---|
192 - 192 | $2.386 | $458.112 |
384 - 576 | $2.327 | $446.784 |
768 + | $2.291 | $439.872 |
*price indicative
- RS Stock No.:
- 207-8928
- Mfr. Part No.:
- C4AQCLU4330A11J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AQ series 3.3uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. The capacitor is used in DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
Self-healing
Low loss
Low ESL
High ripple current
High contact reliability
Low loss
Low ESL
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 650V dc |
Tolerance | 5% |
Series | C4AQ |
Related links
- KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 3.3μF
- KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 5μF
- KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 20μF
- KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 10μF
- KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 5%, 7.5μF
- KEMET C4AQ Polypropylene Capacitor PP, 650V dc, 10%, 30μF
- KEMET C4AQ Polypropylene Capacitor PP, 1.5kV dc, 5%, 1μF
- KEMET C4AQ Polypropylene Capacitor PP, 800V dc, 5%, 22μF