Icel PMB Polypropylene Capacitor PP, 500 V ac, 850 V dc, ±10, 680nF, Screw Mount
- RS Stock No.:
- 207-4979
- Mfr. Part No.:
- PMB1853680KSP
- Brand:
- Icel
47 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 144)
$13.15
(exc. GST)
$14.47
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
144 - 144 | $13.15 | $1,893.60 |
288 - 432 | $12.92 | $1,860.48 |
576 + | $12.683 | $1,826.352 |
*price indicative
- RS Stock No.:
- 207-4979
- Mfr. Part No.:
- PMB1853680KSP
- Brand:
- Icel
Technical data sheets
Legislation and Compliance
Product Details
The Icel 850VDC, 0.68uF snubber capacitor used for energy conversion and control in power semiconductor circuits, IGBT module protection and SMPS protection circuit, resonant circuit. It has high voltage, high current and high pulse application.
Temperature operation -40° to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 500 V ac, 850 V dc |
Mounting Type | Screw Mount |
Tolerance | ±10 |
Series | PMB |
Length | 43mm |
Depth | 17mm |
Height | 28mm |
Dimensions | 43 x 17 x 28mm |
Terminal Type | Solder Lug |
Related links
- Icel PMB Polypropylene Capacitor PP, 500 V ac, 850 V dc, ±10,...
- Icel PMB Polypropylene Capacitor PP, 500 V ac, 850 V dc, ±10,...
- Icel PMB Polypropylene Capacitor PP, 500 V ac, 850 V dc, ±10,...
- Icel PMB Polypropylene Capacitor PP, 500 V ac, 850 V dc, ±10,...
- Icel PMB Polypropylene Capacitor PP, 500 V ac, 850 V dc, ±10, 1μF,...
- Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10,...
- Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10,...
- Icel PMB Polypropylene Capacitor PP, 2 kV dc, 700 V ac, ±10,...