Panasonic EZPV Film Capacitor, 600V dc, ±10%, 50μF, Through Hole
- RS Stock No.:
- 204-8620
- Distrelec Article No.:
- 303-81-213
- Mfr. Part No.:
- EZPV60506MTB
- Brand:
- Panasonic
Bulk discount available
Price Each**
$20.16
(exc. GST)
$22.18
(inc. GST)
75 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $20.16 |
25 - 49 | $19.65 |
50 + | $19.35 |
**price indicative
- RS Stock No.:
- 204-8620
- Distrelec Article No.:
- 303-81-213
- Mfr. Part No.:
- EZPV60506MTB
- Brand:
- Panasonic
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole