- RS Stock No.:
- 204-8581
- Mfr. Part No.:
- EZPV1B256MTB
- Brand:
- Panasonic
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.07
(exc. GST)
$23.18
(inc. GST)
Units | Per unit |
1 - 24 | $21.07 |
25 - 49 | $20.56 |
50 + | $20.26 |
- RS Stock No.:
- 204-8581
- Mfr. Part No.:
- EZPV1B256MTB
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Panasonic metallized polypropylene film capacitor has 25 μF capacitance with 1100 V DC rated operating voltage. The capacitor mainly used in the applications such as DC filtering, DC link circuit, solar inverters and wind power generation etc.
High Safety
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
Long product life, High reliability
Low loss, Low ESR
Flame retardant
Operating temperature range is from -40 ? to +105 ?
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 25µF |
Voltage | 1.1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | EZPV |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- EPCOS B32678 Polypropylene Film Capacitor ±10% Through Hole
- Panasonic EZPE Polypropylene Film Capacitor ±10% Through Hole
- Vishay MKP1848Se DC-Link Polypropylene Film Capacitor 10% Through Hole